
Technical specifications
- Product type
Fan and filter
- Type
SK 3239.708
- Features
incl. filter
- Operating voltage
230 V
- Compatible with
Rittal
IP54
- Width
204 mm
- Height
204 mm
- Depth
105 mm
- Dim
(W x H x D) 204 x 204 x 105 mm
- Weight
0.92 kg
- Content
1 pc(s)
- RAL no.
9005
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588646 Rittal SK 3239.708 Fan and filter 230 V (W x H x D) 204 x 204 x 105 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588646 Rittal SK 3239.708 Fan and filter 230 V (W x H x D) 204 x 204 x 105 mm 1 pc(s)
User & Safety Instructions 3588646 Rittal SK 3239.708 Fan and filter 230 V (W x H x D) 204 x 204 x 105 mm 1 pc(s)
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































