Piece
Fan and filter
SK 3239.718
incl. filter
115 V
0.21 A
15.8 W
15.4 W
54 dBa
125 m³/h
110 m³/h
Rittal
Black (RAL 9005)
-15 °C
+55 °C
IP54
IP55
IP56
204 mm
204 mm
105 mm
(W x H x D) 204 x 204 x 105 mm
0.000
1 pc(s)
Snap mounting
Black
204 mm
204 mm
105 mm
9005
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
yes
User & Safety Instructions 3386683 Rittal SK 3239.718 Fan and filter 115 V 15.8 W, 15.4 W (W x H x D) 204 x 204 x 105 mm Piece 1 pc(s)
€ 354.96*
The necessary accessories are required to use the article as described.