• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3303.508 Cooler 230 V 0.46 kW (W x H x D) 285 x 620 x 298 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Cooler
Operating voltage
230 V
Power
0.46 kW
Width
285 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,659.00 / piece)
€ 3,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cooler

Type

SK 3303.508

Operating voltage

230 V

Min. operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

0.46 kW

Compatible with

Rittal

Width

285 mm

Height

620 mm

Depth

298 mm

Dim

(W x H x D) 285 x 620 x 298 mm

Weight

0.000

Content

1 pc(s)

Air/air

AC

FALSE

TRUE

TRUE

230-230 V

230-230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2840415 Rittal SK 3303.508 Cooler 230 V 0.46 kW (W x H x D) 285 x 620 x 298 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2840415 Rittal SK 3303.508 Cooler 230 V 0.46 kW (W x H x D) 285 x 620 x 298 mm Piece 1 pc(s)

Description

SK Blue e cooler, wall mount, UL Type 3R/4, 0.46 kW, 230 V, 1~, 50/60 Hz, steel plate, BHT:285 x 620 x 298 mm

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)