
Technical specifications
- Product type
Air heat exchanger
- Type
SK 3374.140
- Operating voltage
400 V
- Min. operating voltage
400 V AC
- Max. operating voltage
400 V AC
- Operating voltage
400 V AC
3 kW
- Compatible with
Rittal
- Width
400 mm
- Height
950 mm
- Depth
145 mm
- Dim
(W x H x D) 400 x 950 x 145 mm
- Weight
0.000
- Content
1 pc(s)
AC
Integrated
3000 W
400-400 V
400-400 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840426 Rittal SK 3374.140 Air heat exchanger 400 V 3 kW (W x H x D) 400 x 950 x 145 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2840426 Rittal SK 3374.140 Air heat exchanger 400 V 3 kW (W x H x D) 400 x 950 x 145 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 1,541.97*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































