
Technical specifications
- Packaging type
Piece
- Product type
Air heat exchanger
- Type
SK 3375.540
- Operating voltage
400 V
- Min. operating voltage
400 V AC
- Max. operating voltage
400 V AC
- Operating voltage
400 V AC
5 kW
- Compatible with
Rittal
- Width
450 mm
- Height
1400 mm
- Depth
220 mm
- Dim
(W x H x D) 450 x 1400 x 220 mm
- Weight
0.000
- Content
1 pc(s)
AC
Integrated
5000 W
360-440 V
360-440 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2840428 Rittal SK 3375.540 Air heat exchanger 400 V 5 kW (W x H x D) 450 x 1400 x 220 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2840428 Rittal SK 3375.540 Air heat exchanger 400 V 5 kW (W x H x D) 450 x 1400 x 220 mm Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 2,361.97*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































