• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider 1492102 Door intercom Corded Outdoor panel Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door intercom

Component

Outdoor panel

Units

12

Transfer type

Corded

Mounting type (interior)

Recess-mount

Mounting type (outdoor)

Recess-mount

Material (external)

Plastic

Upgradable with

Internal extension

Factory colour

Black

Display type

No display

Width

70 mm

Height

152 mm

Depth

20 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469697 Ritto by Schneider 1492102 Door intercom Corded Outdoor panel Black

Description

TwinBus flush mount speaker, for use in installation on-site existing bell or letterbox systems, Weather Resistant Speakers, electret microphone and electronics for voice control, microphone position can be set, two control to adjust the speak volume, LED display for voice traffic ON, connection terminals for bus for power supply, connector strip for connection of the address part, address section with micro-computers for addressing of 12 bell buttons with terminals in a separate part of the housing, addresses remain "" doorbell buttons, mass H 120/152 xB 70xT 20 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)