• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ritto by Schneider Entravox Door intercom Corded Complete kit Semi-detached Silver

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

2 Family Door-Intercoms-Set silver

  • Super-flat build height of 22 mm
  • Illuminated name plate and doorbell pushbutton.
  • Twinbus-Technik
  • This text is machine translated.

Technical specifications

Product type

Door intercom

Component

Complete kit

Units

2

Features

Backlit nameplate

Transfer type

Corded

Leads

2 (+2 door openers)

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Metal

Factory colour

Silver

Type

Two-family home

Tunes

1

Max. bell volume

90 dBa

Dimensions (built-in device)

(B x H x T) 90 x 220 x 42 mm

External unit dims.

(B x H x T) 141 x 197 x 22 mm

Operating voltage

230 V/50 Hz via rail transformer 24 V/0.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552345 Ritto by Schneider Entravox Door intercom Corded Complete kit Semi-detached Silver

Description

Complete door intercom for two-family-house with illuminated name plate and bell button. The vandal-proof door station in full metal housing with its 90 mm width fits on the gatepost and into narrow entrances. Most door openers can be controlled via the rail transformers, and an additional power supply is not necessary.

This text is machine translated.

Scope of delivery

  • Surface mounting-Door station
  • 2x internal unit
  • Mains transformer

More interesting products

(*All information is plus legal VAT)