• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 socket insert VS-08-BU-RJ45-3/BU 1654552 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
RJ45
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.20 / piece)
€ 69.99
-6 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RJ45 socket insert VS-08-BU-RJ45-3/BU

  • VS-08-BU-RJ45-3/BU
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

VS-08-BU-RJ45-3/BU

Product type

Sensor/actuator built-in connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

RJ45

Connection side B

Customisable

No. of pins

8

Nominal voltage

72 V DC

Connection

RJ45

IP20

Features

Shielded

Manufacturer part #

1654552

Industrial packaging

Yes

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 772167 RJ45 socket insert VS-08-BU-RJ45-3/BU 1654552 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772167 RJ45 socket insert VS-08-BU-RJ45-3/BU 1654552 Phoenix Contact

Description

RJ45 socket insert, modular (Keystone), CAT3, 8-pos., shielded, socket on socket

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)