• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rock Star ® MODU plug HDC MHX 3 MC Weidmüller Content: 1 pc(s) Module

Image similar
Product type
Module
Number of pins
3
Type
HDC MHX 3 MC
Manufacturer part #
1429340000
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Stripping length Rated connection: 8 mm
  • Rated voltage (DIN EN 61984): 690 V
  • Rated surge voltage (DIN EN 61984): 8 kV
  • Rated current (DIN EN 61984): 40 A
  • Required slots: 1
  • Width: 14.5 mm
  • Height: 40.75 mm
  • Insulation resistance: 10 12 Ω
  • Conductor cross-section AWG, max.: AWG 8
  • conductor cross-section, max.: 10 mm²
  • Plug-in cycles: ≥ 500
  • Depth: 34 mm
Type

HDC MHX 3 MC

Product type

Module

Manufacturer part #

1429340000

Number of pins

3

Connection

Crimp

Total no. of pins

3

Content

1 pc(s)

Material

Polycarbonate (PC)

Suitable for

ModuPlug

Max. temperature

+125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1670196 Rock Star ® MODU plug HDC MHX 3 MC Weidmüller Content: 1 pc(s) Module

User & Safety Instructions

User & Safety Instructions 1670196 Rock Star ® MODU plug HDC MHX 3 MC Weidmüller Content: 1 pc(s) Module

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)