• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200063 H0 set of 3 cog wheel railway passenger train of Sonnblick Railway

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 3 cog wheel railway passenger train of Sonnblick Railway

  • Fleischmann PROFESSIONAL coupling for gear wheel operation for changing is included
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Manufacturer part #

6200063

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

304 mm

Age category

15 years and over

Era

III

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398786 Roco 6200063 H0 set of 3 cog wheel railway passenger train of Sonnblick Railway

Description

Wagon set with two passenger cars and a luggage van of the Sonnblick Railway.

With its unique combination of mountain world and bold route guidance, with numerous bridges and tunnels, cogwheel railways radiate a very special fascination The movement of the train is caused by the intervention of a gear wheel in a rack lying in the middle of the track, because for the strong inclinations the usual friction between the wheel and the rail is no longer sufficient. In case of the so-called mixed system gear tracks, where friction distances with rack sections alternate depending on the gradient ratios, the tractive force is exercised by the same machine. In the Alps, there are many private gear railways, which are very popular with tourists from all over the world.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)