• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200187 H0 4pc set of fast train wagons of ÖBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 4pc set of fast train wagons of ÖBB

  • Former DB AG IC-wagon in use with the ÖBB
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

6200187

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

1212 mm

Age category

15 years and over

Train company

ÖBB

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398736 Roco 6200187 H0 4pc set of fast train wagons of ÖBB

Description

Wagon set with four express coaches of Austrian Federal Railways.
Consisting of a service wagon 2. Class, category Bvmsz 186.0 and three saloon coaches 2. Class, category Bpmz 294.2.

Due to bottlenecks in the Austrian Federal Railways's fleet, 30 IC passenger cars were rented by Deutsche Bahn AG, which can primarily be found on the West Railway but also occasionally on other routes. The IC trains are mainly covered with Taurus locomotives, the specially fitted ÖBB word mark logos identify the special wagons.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)