• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7700033 H0 5-piece Set:Electric motor train "FLIRT 3" (DC) Series 429 of the Arverio Baden-Württemberg GmbH

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 5-piece Set:Electric motor train "FLIRT 3" (DC)

  • Two powerful engines in the end car
  • Pantograph with innovative mounting
  • Roof area was elaborately designed, some of them designed with etching parts
  • Model can be expanded as traction by means of coupling rod
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7700033

Type

Electric locomotive

Size

H0

Power supply system

Analog DC

LoB/LoC

1043 mm

Age category

15 years and over

Type

Series 429 of the Arverio Baden-Württemberg GmbH

Train company

Arverio

Era

VI

Interiors

w/o interior lighting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780931 Roco 7700033 H0 5-piece Set:Electric motor train "FLIRT 3" (DC) Series 429 of the Arverio Baden-Württemberg GmbH

Description

The FLIRT 3 (Rapid Light Innovative Regional Train Set) is a modern commuter train of the Swiss manufacturer Stadler Rail, which has been specially designed for use in regional and suburban railway traffic. Since its launch in 2012, the FLIRT 3 has been one of the best-selling electric train families in Europe and is convincing with its modularity, energy efficiency and high passenger friendliness.
The FLIRT 3 is designed as a low-floor electro-train set and consists of several wagon units coupled with Jakobs-bogie. Depending on customer requirements, the vehicle length, number of seats and power can be flexibly configured – typical versions of three to six cars. The vehicles reach a maximum speed of up to 160 km/h and are designed for high acceleration values in compressed cycle operation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)