
Highlights & Details
Roidmi X30 Pro handheld vacuum cleaner
- With smart OLED displayErgonomic designWith versatile NEX-V rolling brush
Technical specifications
- Rechargeable battery 165 AW
- 2500 mAh
- Product type
Handheld battery vacuum cleaner
- Factory colour
Grey
- Noise emission
75 dB
- Collector
0.55 l
- Power consumption (max.)
435 W
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Max. battery life
70 min
- Features
Incl. display
App-controlled
Bagless
- Vacuum technology
Wet/dry
- Width
259 mm
- Height
1191 mm
- Depth
164 mm
- Additional nozzles
Multifunction brush, mattress brush, pet brush
- Filter system
HEPA H11 filter
- Dim
(W x H x D) 259 x 1191 x 164 mm
- Weight
2.6 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595560 Roidmi X30 Pro XCQ28RM Handheld battery vacuum cleaner 435 W Incl. display, App-controlled, Bagless
Description
This text is machine translated.
Features
- Vacuum, wipe and disinfect in one stepExtremely strong 435 W.NEX-V anti-bacterial roller brush for all surfacesLED brush lightingNew color OLED displayAdditional mattress, multifunction and pet hair brushBluetooth support for the ROIDMI Cleaner appMagnetic, wireless chargingWashable filter
Scope of delivery
- Main unit
- Electric brush attachment
- Metal connection pipe
- Electric mattress brush
- Pet brush
- Dust filter
- Loading adapter
- Flat nozzle
- Multifunction brush
- Extension hose
- Water tank attachment
- Magnetic wall charger
- Screw
- Cleaning brush
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 448.99*
What kind of Handheld Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































