• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rolled crimp contacts. 1603327 RC-22S2000 Phoenix Contact Content: 100 pc(s)

Connector type
Crimp contact
Connection
Crimp
Connector cross section
0.22 - 0.56 mm²
Manufacturer part #
1603327
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.29 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Rolled crimp contacts.

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Connector type

Crimp contact

Connection

Crimp

Connector cross section

0.22 - 0.56 mm²

Manufacturer part #

1603327

Content

100 pc(s)

Contact material

Copper alloy

(Ø)

1 mm

Type

RC-22S2000

Type

Socket contact, rolled

Cable Ø (max.)

0.56 mm²

Cable Ø up to

0.22 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229752 Rolled crimp contacts. 1603327 RC-22S2000 Phoenix Contact Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1229752 Rolled crimp contacts. 1603327 RC-22S2000 Phoenix Contact Content: 100 pc(s)

Description

The M23 signal connectors are fitted with contacts Ø 1 mm.

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)