• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000000999 Universal electrofusion welder

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,445.00 / piece)
€ 3,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal heating spiral welding machine ROFUSE 400 Turbo

  • Safe: The fully automatic heat control (HC) function detects whether the spiral heating element can be completely welded using ambient temperature, device temperature and sleeve to be weldedPowerful: Through the active cooling (AC) function the device Ideal is suitable for continuous useFully equipped: All cables are stowed away safely within the robust housingProfessional documentation: Transfer (USB) of stored welding, archiving and printing on computer with "RODATA 2.0"Barcode Generator: "RODATA 2.0" creates barcodes for construction projects and names of the welder

Technical specifications

  • Input power 3,600 WWorking range Ø 32 - 400 mmOperating range: Temperature from --10°C to +60°C.Power output 3,000 WWelding voltage 8 - 48 VOutput current: 80 AMaterial PE, PP
Product type

Universal electrofusion welder

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797677 Rothenberger 1000000999 Universal electrofusion welder

Description

The universal heating spiral welding machine ROFUSE 400 TURBO is Ideal suitable for construction site use. The device is best equipped for continuous use through the active cooling technology. The integrated heat control provides the necessary safety in the welding process. It guarantees that the spiral heat element can be welded reliably and in a process.

This text is machine translated.

Scope of delivery

  • ROFUSE 400 TURBOWelding CablesConnection plugsHand-held scannerUser manualCase.

More interesting products

(*All information is plus legal VAT)