• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000001000 Universal electrofusion welder

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,135.00 / piece)
€ 4,135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROFUSE 1200 Turbo

  • Safe: The fully automatic Heat Control (HC) function detects whether the next sleeve can be welded completely based on ambient temperature, instrument temperature and sleeve to be weldedPowerful: Through the active cooling (AC) function the device Ideal is suitable for continuous use.Fully equipped: All cables are stowed away safely within the robust housing.Professional documentation: Transfer (USB) of stored welding, archiving and printing on computer with "RODATA 2.0"Barcode Generator: "RODATA 2.0" creates barcodes for construction projects and names of the welder.

Technical specifications

  • Input power 3,000 WWorking range diameter: 32 – 1,200Operating temperature -10 °C - 60 °CPower output 3,000 WMains plug type: Plug-type F (CEE 7/4)Welding voltage 8 – 48 VOutput current 0 - 80 ACuttable material:PE, PPNetwork frequency: 50~60 Hz
Product type

Universal electrofusion welder

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797922 Rothenberger 1000001000 Universal electrofusion welder

Description

The universal ROFUSE TURBO heat-coil welding machine is Ideal suited to use on construction sites. The device is best equipped for continuous use through the active cooling technology. The integrated heat control provides the necessary safety in the welding process. It guarantees that the next sleeve can be welded in a process-safe manner.

This text is machine translated.

Scope of delivery

  • ROWORD ROFUSE Turbo 1200User manual

More interesting products

(*All information is plus legal VAT)