• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000050238 Jaw

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROMAX NANO Ijaw, U, 16mm

  • Real-time communication jaws with RFID tag
  • DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at places subject to severe stress. This results in minimal wear and reliable contour accuracy
  • In combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generation
  • The synchronous operation mechanism permits opening of the jaw with a finger
  • Precision-manufactured contour for optimum and secure crimping
  • About 40% weight saving compared to standard press jaws

Technical specifications

  • Press baking system: Ijaw
  • Press jaws contour: U
Product type

Jaw

Compatible with diameters of

16 mm (max)

Suitable for diameters of (max.)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639946 Rothenberger 1000050238 Jaw

Description

The ROMAX NANO Ijaw crimp jaw of contour U with a nominal diameter of 16 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation).

This text is machine translated.

Scope of delivery

  • Press jaw, NANO Ijaw , U, 16mm

Hints

The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)