DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at places subject to severe stress. This results in minimal wear and reliable contour accuracy
In combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generation
The synchronous operation mechanism permits opening of the jaw with a finger
Precision-manufactured contour for optimum and secure crimping
About 40% weight saving compared to standard press jaws
Technical specifications
Press baking system: Ijaw
Press jaws contour: U
Product type
Jaw
Compatible with diameters of
20 mm (max)
Suitable for diameters of (max.)
20 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 3639947 Rothenberger 1000050240 Jaw
Description
The ROMAX NANO Ijaw crimp jaw of contour U with a nominal diameter of 20 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. Opening the jaw during daily use becomes a simple task with the synchronous operation mechanism (one-finger operation).
This text is machine translated.
Scope of delivery
Press jaw, NANO Ijaw , U, 20 mm
Hints
The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.
Description
The ROMAX NANO Ijaw crimp jaw of contour U with a nominal diameter of 20 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. Opening the jaw during daily use becomes a simple task with the synchronous operation mechanism (one-finger operation).
This text is machine translated.
Scope of delivery
Press jaw, NANO Ijaw , U, 20 mm
Hints
The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.