User & Safety Instructions 3551474 Rothenberger 11052 Expander head
Description
The standard expander head is the tool for expanding copper, stainless steel and aluminum pipes with a diameter of 3/8 inches. Increased durability and load capacity of the expander head, with specially hardened segments. The use of the expander head saves up to 50% of the costs of working time, soldering material, soldering joints and energy compared to fitting connections. The forced guide ensures a perfect centering and an even capillary gap. For expansion of copper, stainless steel and aluminum pipes in sanitary/heating and air conditioning systems.
This text is machine translated.
Scope of delivery
Expander head standard, 3/8"
Description
The standard expander head is the tool for expanding copper, stainless steel and aluminum pipes with a diameter of 3/8 inches. Increased durability and load capacity of the expander head, with specially hardened segments. The use of the expander head saves up to 50% of the costs of working time, soldering material, soldering joints and energy compared to fitting connections. The forced guide ensures a perfect centering and an even capillary gap. For expansion of copper, stainless steel and aluminum pipes in sanitary/heating and air conditioning systems.