• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 11053 Expander head

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exp.head 1/2"x1.2mm standard

  • With specially hardened segments, it can be loaded and used for long life
  • Up to 50% savings in the costs of working time, soldering material, soldering joints and energy as compared to fittings
  • Sleeve depth according to the specifications of DVGW
  • Positive guidance ensures perfect centering and capillary clearance

Technical specifications

Product type

Expander head

Compatible with diameters of

12.7 - 12.7 mm

Suitable for diameters of (max.)

12.7 mm

Suitable for pipe diameter (min.)

12.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551470 Rothenberger 11053 Expander head

Description

The standard expander head is the tool for expanding copper, stainless steel and aluminum pipes with a diameter of 1/2 inches. Increased durability and load capacity of the expander head, with specially hardened segments. The use of the expander head saves up to 50% of the costs of working time, soldering material, soldering joints and energy compared to fitting connections. The forced guide ensures a perfect centering and an even capillary gap. For expansion of copper, stainless steel and aluminum pipes in sanitary/heating and air conditioning systems.

This text is machine translated.

Scope of delivery

  • Expander head standard, 1/2"

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)