• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500003533

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,479.00 / piece)
€ 1,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROLEAK Aqua 3plus Set

  • Acoustic leak detection in different piping systems possible.Strengthens flow noises and enables the location of leaksWireless transmission of the signal to the headphoneAdditional external connection enables the use of an external ground microphone additionallyBluetooth connection from the device to the headphone prevents the annoying background noises and enables the direct volume control of the headphones on the device. This makes it easy to operate.

Technical specifications

  • Operating temperature -10 °C - 50 °CMains plug type: Plug type C (CEE 7/16)IP 41 protection

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797967 Rothenberger 1500003533

Description

Acoustic leakage detector for locating leaking copper, MSR, PEX water pipes, as well as ground microphone can be used on tiles, floor screed, parquet and lamination. In addition, the successor of ROLeak Aqua Plus has an additional connection, which enables the use of an external floor microphone. This enormously extends the possibilities of leakage detection.

This text is machine translated.

Scope of delivery

  • ROLEAK Aqua 3plus base unitBluetooth headphonesMagnetic adapter2x extension rodThree-base adapterCharging cableUser manualROCASE 4414

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,504.99*

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)