User & Safety Instructions 3061816 Rothenberger 19173 Pipe cleaning tool
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 304: May be fatal if swallowed and enters airways
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 271: Use outdoors or in a well-ventilated area only
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Electric pipe cleaning machine with accessory pack of spirals and attachment tools for effective elimination of blockages in waste water pipes up to 150 mm in diameter.
This text is machine translated.
Features
Universal application, indoors and outdoors
The powerful engine also works reliably in case of persistent blockages.
Compact and robust design
Scope of delivery
R600 pipe cleaning device 230 V
Guide hose
Spiral set
Standard tool set, 16 - 22mm
Description
Electric pipe cleaning machine with accessory pack of spirals and attachment tools for effective elimination of blockages in waste water pipes up to 150 mm in diameter.
This text is machine translated.
Features
Universal application, indoors and outdoors
The powerful engine also works reliably in case of persistent blockages.