• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72221 Pipe cleaner drill

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spiral diameter 22 mm
Product type

Pipe cleaner drill

Suitable for pipe diameter (min.)

75 mm

Suitable for diameters of (max.)

100 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664061 Rothenberger 72221 Pipe cleaner drill

Description

22 mm pipe cleaning attachment for drilling and eliminate blockages in waste water pipes, or to remove of samples in order to determine appropriate follow-up tools.

Features

  • Simple Aufgabeln or drill through obstructions by textiles, paper, cellulose or kitchen waste
  • easy removal of samples to determine an appropriate follow-up tool.

Hints

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)