• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 76020 Pressure washer 100 bar

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,945.00 / piece)
€ 4,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HD13/100 230V,13l/min,100bar+closing reel

  • Operating pressure (max.): 100 bar
  • Max. feed rate: 13 l/min

Technical specifications

  • Pump capacity 0 – 13 l/min.Working range diameter 40 - 150 mmWorking range 0 - 20 mMains plug type: Plug-type E+F (CEE 7/7)
Product type

Pressure washer

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Operating pressure (max.)

100 bar

Power (P2)

2.300 W

Max. feed rate

13 l/min

Operating pressure (min.)

0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797892 Rothenberger 76020 Pressure washer 100 bar

Description

Ideal for janitor service or pipe cleaning plants for removing blockages in pipes up to 150 mm in diameter.

This text is machine translated.

Features

  • Optimum ratio of liter power to operating pressure for effective cleaningHigh-quality components guarantee a reliable workingPneumatic wheels for easy handling and stair movement

Scope of delivery

  • High pressure pipe cleaning device HD 13/100WAGON F. PETROL PUMPSHose drum KPL.Hose 1SN-08-315 2mPistol St-2300 K e/a:22X1,5 AGTube nozzle for HD13/100-19/180 B, R1/4"Operating instructions HD-cleaner H8.1910

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)