• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger DX High Speed Dry 1500004100 Drill bit 102 mm diamond-tipped 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Drill bit
Drill hole Ø
102 mm
Material
Diamond
Material suitability
Clinker
Marble
Masonry
Granite
Concrete
Flintlime brick
Working length
330 mm
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Segment dimensions 250 x 2 x 10 mm
  • Drilling range 305 mm
  • Working depth 330 mm
Product type

Drill bit

Drill hole Ø

102 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Clinker

Marble

Masonry

Granite

Concrete

Flintlime brick

Working length

330 mm

Total length

330 mm

Length

330 mm

Tool holder

1 1/4" UNC

Weight

2610 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220801 Rothenberger DX High Speed Dry 1500004100 Drill bit 102 mm diamond-tipped 1 pc(s)

Description

The diamond drill crown DX HIGH SPEED Dry with 1.1/4 inch UNC thread mount is suitable for dry drilling. With a maximum working length of 330 mm, the diamond drill crown can produce holes with a diameter of 102 mm. The innovative 3D Diamatrix makes it possible to use the entire diamond segment evenly and at the same time extend the life of the drill crown. Dry drilling causes less dirt and at the same time ensures more efficient operation even in places where there is no water supply. The overturned drill bit reduces wear and the drill bit is very easy to cut.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)