• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger FF40165 Drill motor

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,819.00 / piece)
€ 1,819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boring motor RODIADRILL 160

  • 3 applications with one drill motor
  • Stationary wet drilling up to Ø 132 mm
  • Freehand wet drilling up to Ø 82 mm
  • Freehand dry drill bits up to Ø 162 mm
  • Safety for the motor and user thanks to integrated mechanical safety clutch, electronically controlled overload switch-off and PRCD switch
  • Optimum drilling progress thanks to electronically controlled soft start-up and LED display
  • In the event of an overload cut-off, the motor is ready for immediate restart immediately
  • Low operating costs thanks to maintenance-friendly rinsing head

Technical specifications

Product type

Drill motor

Compatible with diameters of

10 - 162 mm

Suitable for diameters of (max.)

162 mm

Suitable for pipe diameter (min.)

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551494 Rothenberger FF40165 Drill motor

Information

Information 3551494 Rothenberger FF40165 Drill motor

Description

The RODIADRILL 160 is the electric drill motor, which is designed for producing free-hand or stationary dry core drilling of Ø 10-162 mm. The RODIADRILL offers three applications with only one device, including stationary wet drilling 10-132 mm in reinforced concrete, free-hand wet drilling up to 10-82 mm in reinforced concrete and free-hand dry drilling up to 10-162 mm in masonry. In the event of an overload cut-off, the motor is ready for immediate restart immediately. The electric diamond drill motor RODIADRILL 160 is designed for generating core drilling of Ø 10-162 mm.

This text is machine translated.

Scope of delivery

  • Boring motor RODIADRILL 160

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)