• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger FF40400 Drill motor

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,515.00 / piece)
€ 3,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boring motor RODIADRILL 500

  • 2 applications with one drill motor
  • Stationary wet drilling in concrete up to max. Ø 500 mm
  • Stationary dry drilling in masonry up to max. 500 mm
  • Safety for the motor and user thanks to integrated mechanical safety clutch, electronically controlled overload switch-off and PRCD switch
  • Optimum drilling progress thanks to electronically controlled soft start-up and LED display
  • In the event of an overload cut-off, the motor is ready for immediate restart immediately
  • Low operating costs thanks to maintenance-friendly rinsing head

Technical specifications

Product type

Drill motor

Compatible with diameters of

32 - 400 mm

Suitable for diameters of (max.)

400 mm

Suitable for pipe diameter (min.)

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551661 Rothenberger FF40400 Drill motor

Information

Information 3551661 Rothenberger FF40400 Drill motor

Description

The RODIADRILL 500 is the electric drill motor that can be used to generate free-hand or stationary dry core drilling of max. Ø 32-400 mm ( required for 500 mm spacer board). The RODIADRILL offers two applications with only one device, including stationary wet drilling 32-400 mm in reinforced concrete and stationary dry drilling 32-400 mm in masonry. In the event of an overload cut-off, the motor is ready for use immediately after restart The electric diamond drill motor RODIADRILL 500 is designed for generating core drilling of max. 32-400 (500*) mm. (*distance plate required)

This text is machine translated.

Scope of delivery

  • RODIALDRILL 500

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)