Space Welding: State-of-the-art cold welding technology. Use of the complete diamond segment without loss through neutral zonePRISMACUT: Four drilling lenses on the diamond segment improve the drilling performance and at the same time ensure optimum water coolingExact rotation reduces the wearVery easy to cut for a secure section in free hand operation
Technical specifications
Protection class IP 20Drill stroke 430 mm
Product type
Drill bit
Drill hole Ø
102 mm
Material
Diamond
Material properties
diamond-tipped
Material suitability
Marble
Masonry
Concrete
Flintlime brick
Working length
430 mm
Height
120 mm
Width
120 mm
Weight
3.2500 kg
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Rothenberger FF44100 FF44100 Drill bit 1-piece 102 mm diamond-tipped 1 pc(s)
User & Safety Instructions 2798000 Rothenberger FF44100 FF44100 Drill bit 1-piece 102 mm diamond-tipped 1 pc(s)
Description
Installers, service technicians or electricians can use the hand-held or stationary core drilling system and use the DX-High Speed Plus diamond drill crown to produce drill holes in reinforced concrete (wet), masonry or sand lime (both dry) in a depth of 430 mm without extension.
This text is machine translated.
Description
Installers, service technicians or electricians can use the hand-held or stationary core drilling system and use the DX-High Speed Plus diamond drill crown to produce drill holes in reinforced concrete (wet), masonry or sand lime (both dry) in a depth of 430 mm without extension.
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?