Space Welding: State-of-the-art cold welding technology. Use of the complete diamond segment without loss through neutral zonePRISMACUT: Four drilling lenses on the diamond segment improve the drilling performance and at the same time ensure optimum water coolingExact rotation reduces the wearVery easy to cut for a secure section in free hand operation
Technical specifications
Protection class IP 20Drill stroke 430 mm
Product type
Drill bit
Drill hole Ø
132 mm
Material
Diamond
Material suitability
Marble
Masonry
Concrete
Flintlime brick
Working length
430 mm
Height
180 mm
Width
560 mm
Weight
5.1900 kg
Variants(All information include VAT, plus shipping costs)
Drill hole Ø
Rothenberger FF44130 FF44130 Drill bit 1-piece 132 mm 1 pc(s)
User & Safety Instructions 2798001 Rothenberger FF44130 FF44130 Drill bit 1-piece 132 mm 1 pc(s)
Description
Installers, service technicians or electricians can use the hand-held or stationary core drilling system and use the DX-High Speed Plus diamond drill crown to produce drill holes in reinforced concrete (wet), masonry or sand lime (both dry) in a depth of 430 mm without extension.
This text is machine translated.
Description
Installers, service technicians or electricians can use the hand-held or stationary core drilling system and use the DX-High Speed Plus diamond drill crown to produce drill holes in reinforced concrete (wet), masonry or sand lime (both dry) in a depth of 430 mm without extension.
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?