• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger FF44806 Drill bit 1-piece 55 mm diamond-tipped 1 pc(s)

EAN:
Part number:
Item no:
Product type
Drill bit
Drill hole Ø
55 mm
Material
Diamond
Material suitability
Marble
Masonry
Granite
Concrete
Asphalt
Tool holder
G1/2"
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slide-NBK HSP natural stone G1/2",D=6.3 NL=55

  • Extremely easy to cut segments for hard materialsHigh service life despite soft diamond segmentsHoles in material combinations (tiles & concrete area)Turned drill crown body for exact radial run and therefore less wearStandard thread connection with G1/2", suitable for all Rothenberger diamond drills

Technical specifications

  • Protection class IP 20Drill stroke 125 mm
Product type

Drill bit

Drill hole Ø

55 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Marble

Masonry

Granite

Concrete

Asphalt

Tool holder

G1/2"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798003 Rothenberger FF44806 Drill bit 1-piece 55 mm diamond-tipped 1 pc(s)

Description

Tile layers, stair and railing mounting, as well as garden and landscape builders can use a hand-held core drill machine and use the High Speed Plus natural stone drill bit to produce quick and reliable drilling holes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)