• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger RO BC14/36 Ladegerät EU Battery pack charger 1000001654 w/o battery

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery pack charger

Dim

(L x W x H) 155 x 152 x 142.5000 mm

Type (Bosch)

Bosch Professional (blue)

Features

w/o battery

Weight

0.6000 kg

Width

152 mm

Height

142.5000 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797688 Rothenberger RO BC14/36 Ladegerät EU Battery pack charger 1000001654 w/o battery

Description

Rothenberger battery technology revolutionizes the battery range of Rothenberger. Thanks to modern battery technology and an intelligent battery management between battery and machine, the batteries have never known permanent reserves.

This text is machine translated.

Scope of delivery

  • RO BC14/36 charger EU - basic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.98*

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)