• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101101 Spot welding grinding drill bit 9.6 mm Total length 72 mm 1 pc(s)

Image similar
Product type
Spot welding grinding drill bit
Drill hole Ø
9.6 mm
Content
1 pc(s)
Material suitability
Metal
Total length
72 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spot welding grinding drill bit

Drill hole Ø

9.6 mm

Content

1 pc(s)

Material suitability

Metal

Total length

72 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205523 RUKO 101101 Spot welding grinding drill bit 9.6 mm Total length 72 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205523 RUKO 101101 Spot welding grinding drill bit 9.6 mm Total length 72 mm 1 pc(s)

Description

For releasing point-welded sheet metal parts. The cutters are both cutting and replaceable. The trimming depth can be adjusted by means of a screw. No deformation of the sheet metal. Efficient and fast working.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)