• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 106044 B Hole saw 44 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
44 mm
Material
HSS bimetal
Material suitability
Metal
Wood
Non-ferrous metal
Plastic
Working length
38 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS bi-metal hole saw 44 mm

  • HSS bi-metal with compound teeth

Technical specifications

Product type

Hole saw

Drill hole Ø

44 mm

Material

HSS bimetal

Material suitability

Metal

Wood

Non-ferrous metal

Plastic

Working length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823691 RUKO 106044 B Hole saw 44 mm 1 pc(s)

Description

Particularly suitable for use with hand drills, pillar drills and lathes. Side slits in the body help with chip removal and with removing the cut-out sections. HSS/molybdenum steel teeth welded to a splinter-proof CV body.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)