RUKO 106318 106318 Hole saw set 19-piece 16 mm, 19 mm, 21 mm, 24 mm, 25 mm, 29 mm, 32 mm, 37 mm, 40 mm, 48 mm, 51 mm, 54 mm, 60 mm, 73 mm, 83 mm 1 pc(s)
Datasheet 2205550 RUKO 106111 Hole saw 111 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2205550 RUKO 106111 Hole saw 111 mm 1 pc(s)
Description
The RUKO bimetal holesaws can be used in hand and column drills. For column drills, please only use manual feed.
With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.
This text is machine translated.
Description
The RUKO bimetal holesaws can be used in hand and column drills. For column drills, please only use manual feed.
With easily machinability materials, the variable teeth provide a more even cut and less effort. Due to the lower vibration and heat generation during cutting, up to three times longer service life is achieved. Suitable for unalloyed steel (up to 700 N/mm² strength), colorful and light metals, plastics, gypsum, lightweight construction, fiber, plywood boards and wood processing.
This text is machine translated.
What kind of Drill Bits, Compass Saws are you looking for?