• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 108218 108218 Tap drill bit set 18 mm high alloyed 1 pc(s)

Image similar
Product type
Tap drill bit set
Drill hole Ø
18 mm
Material
HSS
Material suitability
Steel
Light metal
Non-ferrous metal
Cast steel
Working length
30.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

18 mm

Material

HSS

Material properties

high alloyed

Material suitability

Steel

Light metal

Non-ferrous metal

Cast steel

Working length

30.0 mm

Total length

63.0 mm

Length

63 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2206353 RUKO 108218 108218 Tap drill bit set 18 mm high alloyed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2206353 RUKO 108218 108218 Tap drill bit set 18 mm high alloyed 1 pc(s)

Description

30.0 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)