• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 108219 108219 Tap drill bit set 19 mm 1 pc(s)

1/2
Product type
Tap drill bit set
Drill hole Ø
19 mm
Material
HSS
Material suitability
Steel
Aluminium
Brass
Plastic
Working length
30 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting direction right-hand cutting
  • Shaft: Weldon shank
Product type

Tap drill bit set

Drill hole Ø

19 mm

Material

HSS

Material suitability

Steel

Aluminium

Brass

Plastic

Working length

30 mm

Total length

63 mm

Length

63 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290905 RUKO 108219 108219 Tap drill bit set 19 mm 1 pc(s)

Description

Ø 19 mm, cutting depth: 30 mm - core drill bits made of high-performance high-speed work steel. Suitable for steel (such as T-beams, large-format sheets), cast steel, multicolored and light metals.A significantly improved cutting behavior could be achieved through an advanced cutting geometry. Which has a positive effect on cutting performance and tool life.+ optimized cutting geometry for increased cutting performance and reduced cutting forces.+ the cutting angles are designed for universal use in different steel grades.+ improved chip removal through U-shaped removal. The special geometry of the cut-out reduces the thermal load on the HSS core drill, as the heat generated during machining is dissipated with the chip as far as possible.+ Reduces friction between the HSS core drill and the workpiece by means of optimized, spiral-shaped guide lugs. Can be used in all column and magnetic stand drills with Morse cone in conjunction with RUKO recording holder No. 108 302 / 108 303 / 108 315 / 108 316, the RUKO EasyLock No. 108 312 / 108 313 / 108 314 or with direct world key recording such as RUKO magnetic stand drill machine RS5e / RS10.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)