• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 108222F 108222F Tap drill bit set 22 mm TiAIN 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Tap drill bit set
Drill hole Ø
22 mm
Material
HSS
Material suitability
Steel
Steel (stainless)
Aluminium
Brass
Plastic
Working length
30 mm
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting direction right-hand cutting
  • Shaft: Weldon shank
Product type

Tap drill bit set

Drill hole Ø

22 mm

Material

HSS

Material properties

TiAIN

Material suitability

Steel

Steel (stainless)

Aluminium

Brass

Plastic

Working length

30 mm

Total length

63 mm

Length

63 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290911 RUKO 108222F 108222F Tap drill bit set 22 mm TiAIN 1 pc(s)

Description

Ø 22 mm, cutting depth: 30 mm - core drill bits made of high-performance high-speed work steel with titanium aluminum nitride coating. The TiAlN wear protection coating increases the surface hardness of the tool to approx. 3,000 HV/microhardness and the heat resistance to up to 900°C. It is characterized by high toughness as well as high thermal and chemical stability and serves to achieve higher service life and cutting values. Suitable for dry processing due to the TiAlN coating. Particularly suitable for the processing of unalloyed and alloyed steels (up to 1200 N/mm²), high chrome-alloyed steels such as V2A and V4A, as well as steel casting and tough brass.Through an advanced cutting geometry, a significantly improved cutting behavior could be achieved, Which has a positive effect on cutting performance and tool life.+ optimized cutting geometry for increased cutting performance and reduced cutting forces.+ the cutting angles are designed for universal use in different steel grades.+ improved chip removal through U-shaped removal. The special geometry of the cut-out reduces the thermal load on the HSS core drill, as the heat generated during machining is dissipated with the chip as far as possible.+ Reduces friction between the HSS core drill and the workpiece by means of optimized, spiral-shaped guide lugs. Can be used in all column and magnetic stand drills with Morse cone in conjunction with RUKO recording holder No. 108 302 / 108 303 / 108 315 / 108 316, the RUKO EasyLock No. 108 312 / 108 313 / 108 314 or with direct world key recording such as RUKO magnetic stand drill machine RS5e / RS10.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)