• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 206037 HSS Metal twist drill bit 3.7 mm Total length 70 mm rolled DIN 338 Cylinder shank 2 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
3.7 mm
Content
2 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

3.7 mm

Content

2 pc(s)

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Shank Ø

3.7 mm

Working length

39 mm

Total length

70 mm

Drill features

short spiral length

Standards

DIN 338

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 837660 RUKO 206037 HSS Metal twist drill bit 3.7 mm Total length 70 mm rolled DIN 338 Cylinder shank 2 pc(s)

Description

Certification according to DIN EN ISO 9001:2008.

This text is machine translated.

Features

  • HSS
  • Rolled
  • Type N

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)