Number
Minimum order quantity: 10
Total (€ 8.49 / piece)
€ 84.90
incl. VAT
Only 10 Piece(s) available
Highlights & Details
RUKO 259040E ULTIMATECUT HSSE-Co 5 Metal twist drill bit 4 mm Total length 75 mm DIN 338 Triangular shank 1 pc(s)
- Significantly longer life - up to 5x more holes possibleTime saving when drilling up to 50%Extremely fast and gentle drillingPerfect centering without grains, even on round surfaces, for example B. PipesEasy and quiet drilling, without jamming in the materialIdeal for use in hand-held (battery) electric tools
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
4 mm
- Content
1 pc(s)
- Material
HSSE-Co 5
- Material suitability
Metal
- Tool holder
Triangular shank
- Working length
43 mm
- Total length
75 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2634478 RUKO 259040E ULTIMATECUT HSSE-Co 5 Metal twist drill bit 4 mm Total length 75 mm DIN 338 Triangular shank 1 pc(s)
Description
Thanks to the revolutionary FLOWSTEP® tip, it is possible to center and drill onto a wide range of materials at the most precise points. The specially developed unique cutting geometry results in a much smoother and quieter drilling process due to its smooth transition, which reduces the machining time significantly and significantly improves the drilling result.
This text is machine translated.
This text is machine translated.
Features
- No pre-drilling required for large bore diametersNo need to change toolsNo scoring thanks to specially designed level-tipNo slipping when drillingNo jamming of the chips in the workpiece
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.