

Safety jack socket
Socket, vertical vertical
4 mm
25 A
25 A
Type C CEE 7/16 plug 4.8 mm
Green
Yellow
Insulated
972355188
SEB 2610 F4,8
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA
Gold plated
12.2 mm
1000 V
4 mm
Yes
-40 - +80 °C
12.2 mm
5 Ω
1000 V (CAT III)
25 A
2
4.8 mm male spade connector
Datasheet 734960 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow Hirschmann Test & Measurement SEB 2610 F4,
User & Safety Instructions 734960 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow Hirschmann Test & Measurement SEB 2610 F4,
€ 65.98*
The necessary accessories are required to use the article as described.