Image similar
Piece
Safety relay
PSR-ME30-4NO-1NC-24DC-SC-SET35
Screw-fit
24 V DC
20 ms
2 breakers
250 V DC/AC
PL d
SIL 2
3
CE
Incl. enabling current path
IP20
-20 °C
55 °C
114.5 mm
22.5 mm
112.2 mm
(W x H x D) 22.5 x 112.2 x 114.5 mm
1 pc(s)
yes
Datasheet 3583257 Safety relay PSR-ME30-4NO-1NC-24DC-SC-SET35 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5 x 112
User & Safety Instructions 3583257 Safety relay PSR-ME30-4NO-1NC-24DC-SC-SET35 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5 x 112