Image similar
Piece
Safety relay
PSR-SCP-24DC/ESD/4X1/30-SET35
Screw-fit
24 V DC
150 ms
2 makers
250 V DC/AC
1500 VA
PL e
SIL 3
4
IP20
-20 °C
45 °C
114.5 mm
22.5 mm
99 mm
(W x H x D) 22.5 x 99 x 114.5 mm
1 pc(s)
yes
Datasheet 3566733 Safety relay PSR-SCP-24DC/ESD/4X1/30-SET35 Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 99 x 1
User & Safety Instructions 3566733 Safety relay PSR-SCP-24DC/ESD/4X1/30-SET35 Phoenix Contact Operating voltage: 24 V DC 2 makers (W x H x D) 22.5 x 99 x 1