• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-ME40-4NO-2NC-24DC-SC-SET35 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5 x 112

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
PSR-ME40-4NO-2NC-24DC-SC-SET35
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PSRclassic
  • Connection type: screw terminals.
  • M3 screw thread
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 22.5 mm
  • Height: 112.2 mm
  • Depth: 114.5 mm
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 55 °C (observe De-rating)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, Amplitude 0.15 mm, 2g
  • Stripped length: 7 mm
  • Mounting position: Vertical or horizontal
  • Maximum power loss at rated conditions: 17 W (US = 26.4 V,   Il² = 72 A², Ptotal max = 2.6 W + 14.4 W )
  • CE CE
  • Connection technology: Connection technology
  • Note for application: Only for industrial use
  • Typical current consumption 14 mA
  • Wire connection: Conductor connection
  • Switching frequency: Max. 0.5 Hz
  • Mounting instructions: See derating curve
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
  • Shock 15g
  • Protection circuit: Suppressor diode
  • Status display 2 x LED (green)
  • Switching voltage: Min. 10 V AC/DC; 250 V AC/DC
  • Designation A1/A2
  • Application: Expansion module
  • Supply: Supply
  • Colour (housing): Traffic gray B (RAL 7043)
  • Switch-on current: Max. 1 A.
  • Description of the output: 2 NC parallel, not safety-related, potential-free
  • Power supply 1 x LED (green)
  • Contact version: 2 NC in series
  • Continuous current 1 A
  • Rated insulation voltage 250 V
  • RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 V DC -15 % / +10 %
  • Rated control feed current IS: Typ. 77 mA (with US)
  • Safety specifications: Safety specifications
  • Mechanical life: 10x 106 switching cycles
  • Response time typical: Typ. 40 MS (in US automatic start)
  • Typical fall-back time: 50 ms (when requested via A1)
  • Contact material: AgSnO2
  • SWITCHING RATING 1 A (AC15);1 A (DC13)
  • Output fuse 1 A (GL/gG)
  • Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
  • Times: Times
  • Readiness time: Delay time + 500 ms
  • Rating type 100 % ED
  • Rated surge voltage / insulation: See data sheet, section "Insulation coordination".
  • Filter time: 1 ms (test pulse width low test pulse);1 s (test pulse rate low test pulse);No light test pulses / high test pulse allowed.
  • Number of outputs: 1
  • Switching capacity: Min. 100 mW
  • Quadr. Total current 1 A2
  • Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
  • Performance level (PL): D.
  • Safety Integrity Level (SIL) 2
  • Safety specifications  : EN IEC 62061: Safety specifications: EN IEC 62061
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
  • Description of the input: Safety-related
  • Number of inputs: 1
  • Input voltage range "0" signal: 0 V DC ... 5 V/DC
  • Input voltage range "1" signal: 20.4 V ... 26.4 V
  • plug connection: yes
  • 1-channel control
  • Power consumption in US: Typical 1.85 W
  • Stop category: 1
  • Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
  • Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
  • Restart time: < 1 s (boot time)
  • Input current range "0" signal: 0 mA ... 2 mA
  • Max. Permissible total line resistance: 50 Ω
  • Digital:K1/K2 Digital:K1/K2
  • Delay time range: 0.5 s ... 30 s ±40 %
  • Relay: Enable current paths (58/28, 37/38, 47/48, 57/58): Relay: Enable current paths (27/28, 37/38, 47/48, 57/27)
  • Relay: Feedback current path (15/16): Relay: Feedback current path (15/16)
  • Relay: Signalling current path (65/66): Relay: Signalling current path (65/66)
Packaging type

Piece

Product type

Safety relay

Type

PSR-ME40-4NO-2NC-24DC-SC-SET35

Connector

Screw-fit

Operating voltage

24 V DC

Response time

40 ms

Contact type

2 breakers

Switching voltage (max.)

250 V DC/AC

Performance level

PL d

Safety integrity level

SIL 2

Safety rating

3

Certification (sensors)

CE

Features

Incl. enabling current path

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

55 °C

Depth

114.5 mm

Width

22.5 mm

Height

112.2 mm

Dim

(W x H x D) 22.5 x 112.2 x 114.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583253 Safety relay PSR-ME40-4NO-2NC-24DC-SC-SET35 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5 x 112

User & Safety Instructions

User & Safety Instructions 3583253 Safety relay PSR-ME40-4NO-2NC-24DC-SC-SET35 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5 x 112

Description

Set of 35 safety relays as contact extension, drop-off delay adjustable from 0.5 s ... 30 s, 4 release current paths, 1 feedback current path, together with basic device up to CAT. 3, PL d according to EN ISO 13849, pluggable screw terminal, width 22.5 mm

This text is machine translated.