• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay PSR-SCP- 24UC/ESAM4/3X1/1X2/B-SET10 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw-fit
Operating voltage
24 V DC
Type
PSR-SCP- 24UC/ESAM4/3X1/1X2/B-SET10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: PSRclassic
  • Connection type: screw terminals.
  • M3 screw thread
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 22.5 mm
  • Height: 99 mm
  • Depth: 114.5 mm
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 55 °C (observe De-rating)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Over voltage category III
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, 2g
  • Stripped length: 7 mm
  • Mounting position: Vertical or horizontal
  • Maximum power loss at rated conditions: 16.44 W (US = 26.4 V,   Il² = 72 A²,Ptotal max = 2.04 W + 14.4 W )
  • CE CE
  • Connection technology: Connection technology
  • Note for application: Only for industrial use
  • Power consumption 0 mA (type At US at S34);1 mA (typ. For us at S35)
  • Wire connection: Conductor connection
  • Switching frequency: Max. 0.5 Hz
  • Mounting instructions: See derating curve
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
  • Shock 15g
  • Protection circuit: Suppressor diode
  • Status display 3 x LED (green)
  • Switching voltage: Min. 10 V AC/DC; MAX. 250 V (AC/DC)
  • Application: Emergency stop;protective door
  • Supply: Supply
  • Colour (housing): Yellow (RAL 1018)
  • Min. Switch-on current 10 mA; max. 6 A
  • Description of the output: 2 NC parallel, not safety-related, potential-free
  • Power supply 1 x LED (green)
  • Contact version 1 detection current path
  • Continuous current max. 6 A (signaling current path)
  • Rated insulation voltage 250 V
  • RATED CONTROL CIRCUIT SUPPLY VOLTAGE US: 24 V DC -15 % / +10 %
  • Rated control feed current IS: Typ. 70 mA (with US)
  • Safety specifications: Safety specifications
  • Mechanical life: Approx. 107 switching cycles
  • Response time typical: Typ. 150 ms (at US automatic start);typ. 100 MS (US manual, supervised start)
  • Typical fall-out time: Typical. 20 ms (at US on request via sensor circuit);typ. 45 ms (for US/for request via A1)
  • Contact material: AgSnO2
  • Switch-off power (resistive load) maximum: Note derating and load limit curve
  • SWITCHING RATING 1.5 A (AC15);2 A (DC13)
  • Output 6 A gL/gG
  • Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
  • Times: Times
  • Type. US reaction time: Typ. 250 MS (for US/for control via A1)
  • Readiness time: < 1 s (boot time);1 s (according to safety function request)
  • Rating type 100 % ED
  • Filter time: No test pulses allowed
  • Number of outputs: 1
  • Switching capacity: Min. 100 mW
  • Quadr. Total current 36 A2
  • Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
  • Performance Level (PL): E (5 A DC13 | 5 A AC15 | 8760 cycles/year)
  • Safety Integrity Level (SIL) 3
  • Safety specifications  : EN IEC 62061: Safety specifications: EN IEC 62061
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
  • Description of the input: Not safety-related
  • Number of inputs: 2
  • Input voltage range "0" signal: 0 V DC ... 5 V DC (S12)
  • Input voltage range "1" signal: 20.4 V ... 26.4 V
  • plug connection: yes
  • 2-channel control
  • Power consumption in US: Typical 1.68 W
  • Stop category: 0
  • Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
  • Technical data: IEC 61508 - Low-Demand: Security specifications: IEC 61508 - Low-Demand
  • Input current range "0" signal: 0 mA ... 2 mA
  • Concurrency: ∞
  • Max. Permissible total line resistance: 50 Ω
  • Digital: Logic (S12, S22): Digital: Logic (S12, S22)
  • Digital: Start circuit (S34, S35): Digital: Start circuit (S34, S35)
  • Relay: Enable current paths (13/14, 23/24, 33/34): Relay: Enable current paths (13/14, 23/24, 33/34)
  • Relay: Signalling current path (41/42): Relay: Signalling current path (41/42)
Packaging type

Piece

Product type

Safety relay

Type

PSR-SCP- 24UC/ESAM4/3X1/1X2/B-SET10

Connector

Screw-fit

Operating voltage

24 V DC

Response time

150 ms

Contact type

2 breakers

Switching voltage (max.)

250 V DC/AC

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Certification (sensors)

CE

Features

Auto reset

IP20

Operating temperature (min.)

-20 °C

Operating temperature (max.)

55 °C

Depth

114.5 mm

Width

22.5 mm

Height

99 mm

Dim

(W x H x D) 22.5 x 99 x 114.5 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3583704 Safety relay PSR-SCP- 24UC/ESAM4/3X1/1X2/B-SET10 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5

User & Safety Instructions

User & Safety Instructions 3583704 Safety relay PSR-SCP- 24UC/ESAM4/3X1/1X2/B-SET10 Phoenix Contact Operating voltage: 24 V DC 2 breakers (W x H x D) 22.5

Description

Set of 10 safety relays for emergency stop and protective door monitoring up to SIL 3 or CAT. 4, PL e according to EN ISO 13849, 2-channel mode, 3 release current paths, input nominal voltage: 24 V DC, Pluggable screw terminals

This text is machine translated.