• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saft Non-standard battery 17500 Plug Li-SoCl2 3.6 V 3600 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

17500

Product type

Non-standard battery

Technology

Li-SoCl2

Voltage

3.6 V

Capacity (mAh, Ah)

3600

Special-purpose battery features

Plug

Content

1 pc(s)

Type

146498

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3630084 Saft Non-standard battery 17500 Plug Li-SoCl2 3.6 V 3600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3630084 Saft Non-standard battery 17500 Plug Li-SoCl2 3.6 V 3600 1 pc(s)

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)