• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saft Non-standard battery 17500 U solder pins Li-SoCl2 3.6 V DC 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Size

17500

Product type

Non-standard battery

Technology

Li-SoCl2

Voltage

3.6 V DC

Special-purpose battery features

U solder pins

Content

1 pc(s)

Type

148160

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3438831 Saft Non-standard battery 17500 U solder pins Li-SoCl2 3.6 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438831 Saft Non-standard battery 17500 U solder pins Li-SoCl2 3.6 V DC 1 pc(s)

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)