


Smartphone
Galaxy S25
5G
LTE/4G
UMTS/3G
Blue
Qualcomm® Snapdragon
8 x
4.47 GHz
Android™ 15
15.7 cm
6.2 inch
2340 x 1080 Pixel
Full-HD+
50 MP
12 MP
12 GB
256 GB
Nano SIM
eSIM
Dual SIM
Yes
5.4
4000 mAh
5G
Dynamic AMOLED 2X
Gorilla® Glass Victus® 2
Spare battery
Fast charging
Fingerprint scanner
Face recognition
NFC
Yes
Yes
Yes
IP68
70.5 mm
146.9 mm
7.2 mm
162 g
USB C®
Wi-Fi
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
EU
B (A - G)
10 W
25 W
with USB Power Delivery
yes
Datasheet 3435962 Samsung Galaxy S25 EU 256 GB Blue EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
User & Safety Instructions 3435962 Samsung Galaxy S25 EU 256 GB Blue EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
The necessary accessories are required to use the article as described.