
Samsung QLED Q7FA Vision AI QLED TV 138 cm 55 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart TV,
Highlights & Details
Samsung 55" QLED Q7F2 4K Vision AI Smart TV (2025)
- Screen size diagonal: 138 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 50 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Recording mode
CI+
Google Assistant compatibility
HDR
Smart TV
Ultra HD
QLED TV
- Manufacturer
Samsung
- Product type
QLED TV
- Screen size diagonal (inches)
55 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
51 inch - 55 inch
- Network/internet function
Amazon Alexa
Apps
Bluetooth®
DLNA
Google Assistant
Hbb TV
LAN
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
RJ45
CI+ slot
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Audio power (max.)
20 W
- Recording function
via USB
- Display technology
QLED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1234.1 mm
- Height
758 mm
- Depth
237 mm
- Height (without base)
710.8 mm
- Device depth (without stand)
60.3 mm
- Weight
11.6 kg
- Weight, information
with base
- Power supply (details)
AC220-240V~ 50/60Hz
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1234.1 x 758 x 237 mm
- Viewing angle
178°
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
138 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (ON)
79 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415329 Samsung QLED Q7FA Vision AI QLED TV 138 cm 55 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart TV,
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































