

LCD
2560 x 1400 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
No
100 Hz
5 ms
250 cd/m²
1000 : 1
1000 : 1
Black
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB
2 x
1 x
3 x
Height adjustable
-2/+25
0.5 W
178°
178°
Yes
HDR10
612.9 mm
556.6 mm
220 mm
6.1 kg
100 - 240 V
(W x H x D) 612.9 x 556.6 x 220 mm
24 inch - 29 inch
Office
Home
QHD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
0.3 W
20 W
7.5 W
2.5 W
yes
Certified by EU Garan
User & Safety Instructions 3413029 Samsung ViewFinity S6 LS27D604UAU LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1400 p 16:9 5 ms DisplayPort, HDMI™, Gigabi
Warranty Terms 3413029 Samsung ViewFinity S6 LS27D604UAU LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1400 p 16:9 5 ms DisplayPort, HDMI™, Gigabi
The necessary accessories are required to use the article as described.