

LED
2560 x 1440 p
80 cm
32 inch
32 inch
16:9
IPS LED
No
100 Hz
5 ms
350 cd/m²
1000 : 1
1000 : 1
Black
DisplayPort
1 x
1 x
1 x
1 x
Height adjustable
178°
178°
Yes
HDR10
713.9 mm
585 mm
220 mm
7.2 kg
100 - 240 V
(W x H x D) 713.9 x 585 x 220 mm
Height
30 inch - 32 inch
IPS
Office
Home
4K
100 x 100 mm VESA standard
E (A - G)
81.3 cm (32 inch)
QHD (2560 x 1440 Pixel)
81.3 cm
38 kWh/year
0.3 W
26 W
41.8 mm
IPS
2560 x 1440 Pixel
with USB Power Delivery
424.7 mm
internal
100 x 100 mm
yes
10 - 40 °C
yes
4.7 kg
713.9 mm
yes
no
yes
yes
yes
0.5 W
no
yes
1
no
12 cm
yes
280 cd/m²
99 %
no
yes
yes
yes
yes
90 W
26 kWh
38 kWh
yes
1
yes
yes
10 - 80 %
9.2 kg
-92 - 92°
no
1.5 m
yes
69.8 cm
160 W
39.3 cm
yes
Certified by EU Garan
User & Safety Instructions 3413030 Samsung ViewFinity S6 LS32D604UAU LED EEC E (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 5 ms DisplayPort IPS LED
Warranty Terms 3413030 Samsung ViewFinity S6 LS32D604UAU LED EEC E (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 5 ms DisplayPort IPS LED
The necessary accessories are required to use the article as described.